
The LTC6360HMS8E#TRPBF is a single channel operational amplifier from Analog Devices with a bandwidth of 1GHz and a nominal gain bandwidth product of 1GHz. It is available in a 2500 unit quantity MSOP package and is RoHS compliant. The op-amp operates over a temperature range of -40°C to 125°C and has an input offset voltage of 30mV. It can supply up to 4.75V and requires a minimum supply voltage of 5.25V. The device has a slew rate of 135V/µs.
Sign in to ask questions about the Analog Devices LTC6360HMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6360HMS8E#TRPBF technical specifications.
| Bandwidth | 1GHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 30mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.75V |
| Min Supply Voltage | 5.25V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6360HMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.