
Op Amp Single High Speed Amplifier 5.25V Automotive 8-Pin MSOP EP Tube
Sign in to ask questions about the Analog Devices LTC6360IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6360IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.75V |
| Min Supply Voltage | 5.25V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 13.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6360IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
