
Differential amplifier featuring a 34MHz -3dB bandwidth and 180MHz gain bandwidth product. This single-amplifier IC offers a 45V/µs slew rate and 35mA output current per channel. Operating from a 1.4V to 5.25V supply range, it consumes 1mA of operating supply current. The component boasts 55dB CMRR and 80dB PSRR, with input bias current of 75nA and input offset voltage of 50µV. Packaged in MSOP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC6362HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6362HMS8#PBF technical specifications.
| -3db Bandwidth | 34MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 34MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6362HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
