
High-performance differential amplifier IC featuring a 180MHz gain bandwidth product and 35mA output current per channel. This single-channel, rail-to-rail output amplifier offers a 45V/µs slew rate and a 34MHz -3dB bandwidth. Operating from a 1.4V to 5.25V supply range, it boasts a low input bias current of 75nA and an input offset voltage of 50µV. The amplifier is housed in an 8-MSOP package, providing excellent power supply rejection (80dB) and common mode rejection (55dB) across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6362HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6362HMS8#TRPBF technical specifications.
| -3db Bandwidth | 34MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6362HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
