
High-performance differential ADC driver IC featuring a 2.4GHz bandwidth and 14.5dB voltage gain. This single-channel amplifier boasts a 1.86GHz nominal gain bandwidth product and a rapid 4800V/µs slew rate. Operating from a 2.85V to 3.5V supply, it offers 40dB common mode rejection and 55dB power supply rejection. The component is housed in a lead-free QFN EP package, suitable for applications within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6400CUD-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400CUD-14#PBF technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 230R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.86GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4800V/µs |
| Supply Current | 85mA |
| Voltage Gain | 14.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
