The LTC6400CUD-20 is a commercial-grade quad operational amplifier with a nominal supply voltage of 3V and maximum supply current of 105mA. It operates within a temperature range of 0 to 70°C. The device is packaged in a S-PQCC-N16 package type. This quad op-amp is designed for use in a variety of applications requiring high performance and reliability.
Analog Devices LTC6400CUD-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 105 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.