
The LTC6400CUD-20#PBF is a single channel amplifier with a bandwidth of 1.8GHz and a common mode rejection ratio of 45dB. It features an input offset voltage of 2mV and an input resistance of 230R. The amplifier operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.85V and 3.5V. It is available in a QFN EP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC6400CUD-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400CUD-20#PBF technical specifications.
| Bandwidth | 1.8GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.8GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Voltage Gain | 20.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
