
The LTC6400CUD-20#TRPBF is a single-channel amplifier with a bandwidth of 1.84GHz and a nominal gain bandwidth product of 1.8GHz. It features a common mode rejection ratio of 45dB and an input resistance of 230R. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 2.85V to 3.5V. It is available in a QFN EP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6400CUD-20#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400CUD-20#TRPBF technical specifications.
| Bandwidth | 1.84GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.8GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Voltage Gain | 20.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-20#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
