The LTC6400CUD-26 is a commercial-grade quad operational amplifier from Analog Devices. It operates at a nominal supply voltage of 3V and has a maximum supply current of 102mA. This device is packaged in a 16-terminal S-PQCC-N16 package and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Analog Devices LTC6400CUD-26 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 102 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.