
The LTC6400CUD-26#PBF is a low noise op-amp with a bandwidth of 1.9GHz and a common mode rejection ratio of 50dB. It has an input offset voltage of 2mV and an input resistance of 57.5 ohms. The device operates over a temperature range of 0 to 70°C and is powered by a supply voltage of 2.85 to 3.5V. It is available in a QFN EP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6400CUD-26#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400CUD-26#PBF technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 50dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 57.5R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.9GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 6670V/µs |
| Voltage Gain | 27dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-26#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
