
Sign in to ask questions about the Analog Devices LTC6400CUD-26#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400CUD-26#TRPBF technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 50dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 57.5R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.9GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 6670V/µs |
| Voltage Gain | 27dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-26#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
