
The LTC6400IUD-20 is a single-channel operational amplifier with a common mode rejection ratio of 45dB and an input offset voltage of 2mV. It has an input resistance of 230 ohms and a power supply rejection ratio of 55dB. The device operates over a temperature range of -40°C to 85°C and is available in a QFN EP package, suitable for surface mount applications. The LTC6400IUD-20 is not RoHS compliant.
Analog Devices LTC6400IUD-20 technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Voltage Gain | 20.6dB |
| RoHS | Not Compliant |
No datasheet is available for this part.