
Differential ADC driver with 1.8GHz bandwidth and 20.6dB voltage gain. Features a 4500V/µs slew rate, 2mV input offset voltage, and 230 Ohm input resistance. Operates from a 2.85V to 3.5V supply, with a nominal 3V operating voltage and 90mA supply current. Offers 45dB CMRR and 55dB PSRR. Packaged in QFN EP for surface mount applications.
Sign in to ask questions about the Analog Devices LTC6400IUD-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6400IUD-20#PBF technical specifications.
| Bandwidth | 1.8GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.8GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 90mA |
| Termination | SMD/SMT |
| Voltage Gain | 20.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400IUD-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
