
The LTC6401CUD-26#PBF is a single channel amplifier with a bandwidth of 1.6GHz and a common mode rejection ratio of 50dB. It operates from a supply voltage of 2.85V to 3.5V and has a nominal gain bandwidth product of 1.6GHz. The amplifier is available in a QFN EP package and is RoHS compliant. It can supply up to 10mA of output current and has a power supply rejection ratio of 60dB.
Sign in to ask questions about the Analog Devices LTC6401CUD-26#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6401CUD-26#PBF technical specifications.
| Bandwidth | 1.6GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 50dB |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 57.5R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.6GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 45mA |
| Voltage Gain | 27dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401CUD-26#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
