
Analog Devices LTC6401IUD-14#TRPBF technical specifications.
| Bandwidth | 1.95GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 3600V/µs |
| Voltage Gain | 14dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401IUD-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
