
High-performance differential amplifier/driver with 1.7GHz bandwidth and 1200V/µs slew rate. Features 90dB voltage gain, 1MΩ input resistance, and 500µV input offset voltage. Operates from 2.7V to 5.5V supply with excellent 60dB common mode rejection and power supply rejection ratios. Packaged in a 16-QFN EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6404CUD-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404CUD-4#TRPBF technical specifications.
| Bandwidth | 1.7GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.7GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404CUD-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
