
The LTC6404HUD-2#TRPBF is a single-channel operational amplifier from Analog Devices. It features a 90dB voltage gain and a unity gain bandwidth product of 900MHz. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The op-amp is packaged in a QFN EP package and is available in tape and reel packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC6404HUD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404HUD-2#TRPBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Unity Gain Bandwidth Product | 900MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404HUD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
