
The LTC6404HUD-4#PBF is a QFN EP packaged, single-channel, single-element amplifier with a nominal gain bandwidth product of 1.7GHz and a unity gain bandwidth product of 500MHz. It features a common mode rejection ratio of 60dB and a power supply rejection ratio of 60dB. The device can operate at supply voltages between 2.7V and 5.5V and has a maximum supply current of 39mA. The LTC6404HUD-4#PBF is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6404HUD-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404HUD-4#PBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.7GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 39mA |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404HUD-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
