
The LTC6404IUD-1#PBF is a single-channel amplifier with a gain bandwidth product of 500MHz and a voltage gain of 90dB. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The amplifier has a common mode rejection ratio of 60dB and a power supply rejection ratio of 60dB. It is RoHS compliant and has a supply current of 35.5mA.
Sign in to ask questions about the Analog Devices LTC6404IUD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404IUD-1#PBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 600MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 35.5mA |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404IUD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
