
The LTC6404IUD-1#TRPBF is a single-channel operational amplifier with a voltage gain of 90dB and a unity gain bandwidth of 500MHz. It features a common mode rejection ratio of 60dB and an input resistance of 1MR. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a QFN EP package with a quantity of 2500 units per reel. The op-amp has a slew rate of 450V/µs and a nominal gain bandwidth product of 600MHz.
Sign in to ask questions about the Analog Devices LTC6404IUD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404IUD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 600MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404IUD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
