
The LTC6404IUD-2#PBF is a single-channel op-amp with a gain bandwidth product of 900MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device has a common mode rejection ratio of 60dB and a power supply rejection ratio of 60dB. It features an input resistance of 1MR and an input offset voltage of 500uV. The op-amp is packaged in a QFN EP package and is available in a lead-free version.
Sign in to ask questions about the Analog Devices LTC6404IUD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404IUD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 38.5mA |
| Unity Gain Bandwidth Product | 900MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404IUD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
