Operational Amplifier, 1 Func, CMOS, PDSO8
Analog Devices LTC6405CMS8E technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 6mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 690V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.