
The LTC6405CMS8E#PBF is a single-channel operational amplifier with a bandwidth of 2.7GHz and a voltage gain of 90dB. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device has a low input bias current of 14uA and an input resistance of 230kΩ. It is packaged in an MSOP case and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6405CMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6405CMS8E#PBF technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | MSOP |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 230kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 230kR |
| RoHS Compliant | Yes |
| Slew Rate | 690V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 2.7GHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6405CMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
