
Single-channel, rail-to-rail input differential amplifier featuring a 2700 MHz gain bandwidth product. This surface-mount integrated circuit is housed in an 8-pin MSOP EP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm. Designed for automotive applications, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC6405CMS8E#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6405CMS8E#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA-T |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Output Type | Differential |
| Typical Gain Bandwidth Product | 2700MHz |
| Maximum Input Offset Voltage | 7@5V@0C to 70CmV |
| Maximum Input Bias Current | 14(Typ)@5VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6405CMS8E#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.