Operational Amplifier, 1 Func, CMOS, PQCC16
Analog Devices LTC6405CUD technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 690V/µs |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.