Single-channel, rail-to-rail input differential amplifier/driver with a 2.7GHz bandwidth and 690V/µs slew rate. Features 230kΩ input resistance, 14µA input bias current, and 6mV input offset voltage. Operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage and 18mA supply current. Delivers 60mA output current and 90dB voltage gain. Packaged in QFN for SMD/SMT termination.
Analog Devices LTC6405CUD#PBF technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 230kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 230kR |
| RoHS Compliant | Yes |
| Slew Rate | 690V/µs |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 2.7GHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
No datasheet is available for this part.