
The LTC6405CUD#TRPBF is a single-channel operational amplifier with a bandwidth of 2.7GHz. It is packaged in a QFN EP package with a height of 800um. The op-amp operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. It has a nominal gain bandwidth product of 2.7GHz and a voltage gain of 90dB. The device is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC6405CUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6405CUD#TRPBF technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN EP |
| Gain Bandwidth Product | 2.7GHz |
| Height | 800um |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 230kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 230kR |
| RoHS Compliant | Yes |
| Slew Rate | 690V/µs |
| Unity Gain Bandwidth Product | 2.7GHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6405CUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
