
High-speed differential amplifier and driver IC featuring a 3GHz gain bandwidth product and 630V/µs slew rate. This single-channel component offers 50dB common mode rejection ratio and 55dB power supply rejection ratio. Operating from a 2.7V to 3.5V supply, it has a 130kΩ input resistance and 1mV input offset voltage. Packaged in an 8-MSOP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC6406CMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6406CMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 130kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 630V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6406CMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
