
The LTC6406CMS8E#TRPBF is a single-channel operational amplifier with a bandwidth of 3GHz. It features a common mode rejection ratio of 50dB and an input bias current of 17uA. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 2.7V to 3.5V. The op-amp is packaged in a SOP format and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6406CMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6406CMS8E#TRPBF technical specifications.
| Bandwidth | 3GHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 130kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 630V/µs |
| Unity Gain Bandwidth Product | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6406CMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
