
Differential amplifier IC featuring a 3GHz unity gain bandwidth product and 800MHz bandwidth. Offers a high slew rate of 630V/µs, 50dB common mode rejection ratio, and 55dB power supply rejection ratio. Operates from a 2.7V to 3.5V supply with a typical 3V operating voltage and 18mA supply current. Housed in a QFN package with 130kΩ input resistance and 1mV input offset voltage.
Sign in to ask questions about the Analog Devices LTC6406CUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6406CUD#PBF technical specifications.
| Bandwidth | 800MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 130kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 630V/µs |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6406CUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
