
High-speed differential amplifier featuring a 10GHz bandwidth and 3300V/µs slew rate. This single-amplifier IC offers low distortion with a 55dB Common Mode Rejection Ratio and 55dB Power Supply Rejection Ratio. Operating from a 2.7V to 5.25V supply, it maintains performance across a -40°C to 125°C temperature range. The component is housed in a QFN package and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6409HUDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6409HUDB#TRMPBF technical specifications.
| Bandwidth | 10GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6409HUDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
