
IC OPAMP DIFF 1.4GHZ 16QFN
Sign in to ask questions about the Analog Devices LTC6410IUD-6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6410IUD-6#PBF technical specifications.
| -3db Bandwidth | 1.4GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Gain | 6.1dB |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 80R |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 1.4GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125mA |
| Output Current per Channel | 42mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6410IUD-6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
