The LTC6416CDDB#PBF is a single-channel amplifier with a common mode rejection ratio of 63.5dB. It operates over a supply voltage range of 2.7V to 3.9V and is available in a DFN EP package. The amplifier is designed for surface mount applications and can withstand temperatures from 0°C to 70°C. It is RoHS compliant and suitable for use in general applications.
Analog Devices LTC6416CDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63.5dB |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 15kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 57.5dB |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.