
The LTC6416CDDB#TRPBF is a single op-amp with a -3db bandwidth of 2GHz. It operates over a temperature range of 0°C to 70°C and is available in a DFN EP package for surface mount applications. The device has a common mode rejection ratio of 63.5dB and a power supply rejection ratio of 57.5dB. It draws an operating supply current of 42mA from a supply voltage of 3V. The op-amp has an input bias current of 5uA and an input resistance of 15kΩ. It can source an output current of 20mA per channel.
Sign in to ask questions about the Analog Devices LTC6416CDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6416CDDB#TRPBF technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | BUFFER |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63.5dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 15kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57.5dB |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6416CDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
