Operational Amplifier, 1 Func, BIPolar, PDSO10
Analog Devices LTC6416IDDB#PBF technical specifications.
| Bandwidth | 2GHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63.5dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 15kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 57.5dB |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| RoHS | Compliant |
No datasheet is available for this part.