
The LTC6416IDDB#TRMPBF is a single op-amp with a -3db bandwidth of 2GHz, operating on a supply voltage between 2.7V and 3.9V, and consuming 42mA of current. It is packaged in a DFN EP package and is RoHS compliant. The op-amp has a common mode rejection ratio of 63.5dB and an input resistance of 15kR, with an input bias current of 5uA and an input offset voltage of 500uV. It can supply an output current of up to 20mA per channel and has a slew rate of 3400V/µs.
Sign in to ask questions about the Analog Devices LTC6416IDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6416IDDB#TRMPBF technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | BUFFER |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63.5dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 15kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57.5dB |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6416IDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.