Operational Amplifier, 2 Func, CMOS, PQCC20
Analog Devices LTC6421IUDC-20 technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 400uV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.3GHz |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.