
The LTC6430AIUF-15#PBF is a surface mount RF amplifier with a gain of 15.2dB. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The amplifier has a maximum frequency of 2GHz and is available in a QFN package. The device is lead free and RoHS compliant.
Analog Devices LTC6430AIUF-15#PBF technical specifications.
| Package/Case | QFN |
| Gain | 15.2dB |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Min Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.