
IC AMPLIFIER GAIN BLOCK 24QFN
Sign in to ask questions about the Analog Devices LTC6430BIUF-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6430BIUF-15#TRPBF technical specifications.
| Package/Case | QFN |
| Gain | 15.2dB |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6430BIUF-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
