
Single-channel RF gain amplifier, surface-mount, QFN EP package (4x4x0.75mm) with 24 pins and 0.5mm pitch. Operates from 20 MHz to 1700 MHz with a typical 3dB bandwidth of 2000 MHz. Delivers a typical power gain of 15 dB at 1000 MHz and a typical output power range of 15 to 20 dBm. Suitable for operation between -40 °C and 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6431AIUF-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220-WGGD-X |
| Manufacturer Type | Gain Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 20MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 1700MHz |
| Typical 3dB Bandwidth | 2000MHz |
| Typical Power Gain | 15@1000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6431AIUF-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.