
The LTC6431BIUF-15#PBF is a 24-pin QFN EP non-lead-frame surface mount RF amplifier from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a typical 3dB bandwidth of 2000 MHz. The device has a typical power gain of 15 dB at 1000 MHz and can operate at frequencies up to 1700 MHz. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6431BIUF-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Gain Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 20MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 1700MHz |
| Typical 3dB Bandwidth | 2000MHz |
| Typical Power Gain | 15@1000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6431BIUF-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.