
The LTC6601CUF-1#TRPBF is a single-channel low pass filter with a nominal gain bandwidth product of 28MHz. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.25V. The device is packaged in a QFN EP package and is available in quantities of 2500 per reel. The LTC6601CUF-1#TRPBF is compliant with RoHS regulations and is suitable for use in general amplifier applications.
Analog Devices LTC6601CUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
No datasheet is available for this part.
