
Analog Devices LTC6601IUF-1#PBF technical specifications.
| Bandwidth | 28MHz |
| Package/Case | QFN |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6601IUF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
