
The LTC6601IUF-1#TRPBF is a single-channel low pass filter with a nominal gain bandwidth product of 28MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.25V. The device is packaged in a QFN EP package and is available in quantities of 2500 per reel. The LTC6601IUF-1#TRPBF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6601IUF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6601IUF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
