
The LTC6601IUF-2#TRPBF is a single-channel operational amplifier with a nominal gain bandwidth product of 28MHz. It is available in a QFN EP package and is specified to operate over a temperature range of -40°C to 85°C. The device has an input offset voltage of 250uV and is RoHS compliant. It is suitable for use in a variety of applications requiring a high-performance operational amplifier.
Analog Devices LTC6601IUF-2#TRPBF technical specifications.
| Package/Case | QFN EP |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6601IUF-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
