
The LTC6602CUF#PBF is a dual 2-channel operational amplifier from Analog Devices. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The device features a nominal gain bandwidth product of 900kHz and is available in a QFN package. The LTC6602CUF#PBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC6602CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6602CUF#PBF technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6602CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
