
LTC6602 - Dual Matched, High Frequency Bandpass/Lowpass Filters
Sign in to ask questions about the Analog Devices LTC6602IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6602IUF#PBF technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6602IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
