
IC FILTER 10MHZ DUAL 22-DFN
Sign in to ask questions about the Analog Devices LTC6605CDJC-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6605CDJC-10#PBF technical specifications.
| Bandwidth | 10MHz |
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33.1mA |
| Number of Circuits | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6605CDJC-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
