
The LTC6605CDJC-10#TRPBF is a dual low pass filter from Analog Devices, packaged in a surface mount DFN package. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.25V. This active filter is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LTC6605CDJC-10#TRPBF technical specifications.
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
No datasheet is available for this part.
