
The LTC6605CDJC-14#PBF is a dual 14MHz low pass filter amplifier from Analog Devices. It is packaged in a 61-pin DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a nominal supply current of 33.1mA and can be supplied with a voltage between 2.7V and 5.25V.
Sign in to ask questions about the Analog Devices LTC6605CDJC-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6605CDJC-14#PBF technical specifications.
| Bandwidth | 14MHz |
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33.1mA |
| Number of Circuits | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6605CDJC-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
